Low

DIODES INC.  DMP2012SN-7  MOSFET, P CHANNEL, -20V, -700mA, SC-59

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: DIODES INC.
  • Newark Part No.: 25R4535
  • Manufacturer Part No DMP2012SN-7

Product Information


  • Continuous Drain Current Id: -700mA
  • Drain Source Voltage Vds: -20V
  • MSL: MSL 1 - Unlimited
  • No. of Pins: 3
  • On Resistance Rds(on): 0.3ohm
  • Operating Temperature Max: 150°C
  • Operating Temperature Min: -65°C
  • Power Dissipation Pd: 500mW
  • Rds(on) Test Voltage Vgs: -4.5V
  • SVHC: To Be Advised
  • Threshold Voltage Vgs Typ: -1.2V
  • Transistor Case Style: SC-59
  • Transistor Polarity: P Channel

Availability

Availability:  495

(Available until stock is exhausted)


  • 495 in stock for same day shipping

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Unit Price: $0.083

Buy

Price

Quantity List Price Your Price
1 - 9 $0.42
10 - 99 $0.33
100 - 249 $0.238
250 - 499 $0.202
500 - 999 $0.174
1000+ $0.149

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought