DIODES INC.  DMN2112SN-7  MOSFET Transistor, N Channel, 1.2 A, 20 V, 100 mohm, 4.5 V, 1.2 V

DIODES INC. DMN2112SN-7

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 25R4523
  • Manufacturer Part No DMN2112SN-7

Product Specifications, Documents & More


  • Continuous Drain Current Id: 1.2A
  • Drain Source Voltage Vds: 20V
  • MSL: MSL 1 - Unlimited
  • No. of Pins: 3
  • On Resistance Rds(on): 0.1ohm
  • Operating Temperature Max: 150°C
  • Operating Temperature Min: -55°C
  • Power Dissipation Pd: 500mW
  • Rds(on) Test Voltage Vgs: 4.5V
  • SVHC: To Be Advised
  • Threshold Voltage Vgs Typ: 1.2V
  • Transistor Case Style: SC-59
  • Transistor Polarity: N Channel

Availability

Availability:  547

Available until stock is exhausted


  • 547 in stock for same day shipping

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.076 $0.076

Buy

Price

Quantity List Price Your Price
1 - 9 $0.793
10 - 99 $0.577
100 - 249 $0.363
250 - 499 $0.269
500 - 999 $0.219
1000+ $0.168
 
 
Low

Legislation and Environmental


Back to top

Similar Products


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought