Low

DMG3415U-7 - 

MOSFET Transistor, P Channel, -4 A, -20 V, 31 mohm, -4.5 V, -550 mV

DMG3415U-7 - MOSFET Transistor, P Channel, -4 A, -20 V, 31 mohm, -4.5 V, -550 mV

The actual product may differ from image shown

Manufacturer Part No:
DMG3415U-7
Newark Part No.:
12T2026
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The DMG3415U-7 is a P-channel enhancement-mode MOSFET with moulded plastic case and solderable matte tin annealed over copper lead-frame terminals as per MIL-STD-202 standard. It is designed to minimize the ON-state resistance RDS (ON) and yet maintain superior switching performance, making it ideal for high efficiency power management applications.
  • Low ON-resistance
  • Low input capacitance
  • Fast switching speed
  • Low input/output leakage
  • Halogen-free, Green device
  • Moisture sensitivity level 1 as per J-STD-020
  • UL94V-0 Flammability rating

Applications

Power Management, Defence, Military & Aerospace

Product Information

:
P Channel
:
-4A
:
-20V
:
31mohm
:
-4.5V
:
-550mV
:
900mW
:
SOT-23
:
3Pins
:
150°C
:
-
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

VISHAY

MOSFET Transistor, P Channel, -6 A, -20 V, 0.032 ohm, -4.5 V, -400 mV

3,254 in stock

Each (Supplied on Cut Tape)

1+ $0.76 25+ $0.607 50+ $0.534 100+ $0.46 More Pricing...

Add

VISHAY

MOSFET Transistor, P Channel, -4.7 A, -20 V, 39 mohm, -4.5 V, -1 V

9,000 in stock
Add

VISHAY

MOSFET Transistor, P Channel, -3.7 A, -20 V, 0.031 ohm, 8 V, -1 V

6,000 in stock

Each (Supplied on Full Reel)

3000+ $0.364 6000+ $0.346 12000+ $0.33 18000+ $0.322 More Pricing...

Add

VISHAY

MOSFET Transistor, P Channel, -4.7 A, -20 V, 39 mohm, -4.5 V, -1 V

3,224 in stock
Add

VISHAY

MOSFET Transistor, P Channel, -4.7 A, -20 V, 0.031 ohm, 8 V, -1 V

597 in stock
Add
Awaiting Delivery
Contact us for more availability or to purchase on backorder
Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

5,020 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 5/21/18
$0.44 $ 0.44
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.44
10 + $0.362
25 + $0.315
50 + $0.268
100 + $0.221
250 + $0.204
500 + $0.188
1000 + $0.171
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.