Low

AP8802FNG-7 - 

LED Driver, Buck (Step Down), 48V to 48V input, 1 Output, 500 kHz switch-freq., 1 A out, DFN-10

AP8802FNG-7 - LED Driver, Buck (Step Down), 48V to 48V input, 1 Output, 500 kHz switch-freq., 1 A out, DFN-10

The actual product may differ from image shown

Manufacturer Part No:
AP8802FNG-7
Newark Part No.:
12T1277
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Buck (Step Down)
:
8V
:
48V
:
48V
:
1A
:
700kHz
:
1Outputs
:
SMD
:
DFN
:
10Pins
:
-40°C
:
105°C
:
-
:
-
:
Yes
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The AP8802FNG-7 is a Step-down DC/DC Converter designed to drive LEDs with a constant current. The device can drive up to thirteen LEDs, depending on the forward voltage of the LEDs, in series from a voltage source of 8 to 48V. Series connection of the LEDs provides identical LED currents resulting in uniform brightness and eliminating the need for ballast resistors. The AP8802 switches at frequencies up to 700kHz. This allows the use of small size external components, hence minimizing the PCB area needed. Maximum output current of AP8802 is set via an external resistor connected between the VIN and SET input pins. Dimming is achieved by applying either a DC voltage or a PWM signal at the CTRL input pin. An input voltage of 0.2V or lower at CTRL shuts down the output at SW and puts the device into a low-current standby state.
  • LED driving current up to 1A
  • High efficiency up to 92%
  • Operating input voltage up to 48V
  • High switching frequency up to 700kHz
  • PWM/DC input for dimming control
  • Built-in output open-circuit protection

Applications

Commercial, Industrial, Lighting

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
850 in stock

Each (Supplied on Cut Tape)

1+ $2.30 10+ $2.02 25+ $1.83 50+ $1.63 100+ $1.42 250+ $1.22 500+ $1.11 1000+ $1.05 More Less

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

No Longer Manufactured

Alternatives Available

25T1241 - IC, LED DRIVER, BUCK, 1A, HV, 8WSON

No longer stocked:: No Longer Manufactured:: true

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.