Low

DIODES INC.  2DD2678-13  Bipolar (BJT) Single Transistor, NPN, 12 V, 170 MHz, 900 mW, 1.5 A, 270 hFE

DIODES INC. 2DD2678-13
Manufacturer Part No:
2DD2678-13
Newark Part No.:
25R5676
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Transistor Polarity:
NPN
Collector Emitter Voltage V(br)ceo:
12V
Transition Frequency ft:
170MHz
Power Dissipation Pd:
900mW
DC Collector Current:
1.5A
DC Current Gain hFE:
270hFE
Transistor Case Style:
SOT-89
No. of Pins:
4Pins
Operating Temperature Max:
150°C
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Independent Distributor