DIGITRON  4804A  TEMPERATURE CONTROLLER, PT100

DIGITRON 4804A

Image is for illustrative purposes only. Please refer to product description.

Additional images

  • Manufacturer:
  • Newark Part No.: 07WX4389
  • Manufacturer Part No 4804A

Product Specifications, Documents & More


  • Operating Temperature Max: 199.9°C
  • Operating Temperature Min: -99.9°C
  • Output Voltage Max: 250VAC
  • Output Voltage Min: 30V
  • SVHC: To Be Advised
  • Temperature Accuracy ±: -
  • Thermocouple Type: Pt100

Availability

Availability:  10

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    More stock available week commencing 3/28/16

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $381.45 $381.45

Buy

Price

Quantity List Price
1 - 4 $381.45
5 - 9 $363.60
10 - 24 $347.36
25 - 49 $336.00
50+ $321.39
 
 
Low

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought