Low

DIGIMESS  HM100  Digital Multimeter, HM Series, 2000 Count, Auto/Manual Ranging

DIGIMESS HM100
Manufacturer:
DIGIMESS DIGIMESS
Manufacturer Part No:
HM100
Newark Part No.:
38K2075
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

DMM Functions:
AC/DC Current, AC/DC Voltage, Capacitance, Resistance, Temperature
Current Measure AC Max:
10A
Current Measure DC Max:
10A
Voltage Measure AC Max:
600V
Voltage Measure DC Max:
600V
Resistance Measure Max:
20Mohm
DMM Response Type:
Average
Display Count:
2000
No. of Digits:
-
Range Selection:
Auto, Manual
Warranty:
-
Product Range:
HM Series
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Independent Distributor