Low

410-239 - 

Pmod Digital Potentiometer

410-239 - Pmod Digital Potentiometer

The actual product may differ from image shown

Manufacturer:
DIGILENT DIGILENT
Manufacturer Part No:
410-239
Newark Part No.:
63W8584
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Analog Devices
:
-
:
-
:
AD5160
:
-
:
Digilent System Boards
:
PmodDPOT Digital Potentiometer Board, Cable & Header
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

PMODDPOT allows a Pmod compatible host board to control a digital potentiometer. Designed this Pmod around the Analog Devices AD5160 Digital Potentiometer. Users can access the PmodDPOT’s programmed resistance through two methods. The primary means of access is via a three point screw terminal available on every PmodDPOT. Users may, at their discretion, load a 3 pin MTE cable header as an alternate method of access.
  • 3 wire SPI communication interface
  • 10Kohm nominal resistance with minimal achievable resistance of 60ohm
  • 256 possible resistance settings

Applications

Portable Devices, Sensing & Instrumentation, Automotive

Contents

Module, 6inch 6 pin cable.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

Awaiting Delivery

Available for backorder to lead times shown

UK Stock

Freight Charge: $20.00 once per order

Delivery in 5-7 business days from our UK warehouse for in stock items

Non-Cancelable / Non Returnable

 
Check stock and lead times
More stock available week commencing 9/10/18

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.