Low

CHIPKIT WIFI SHIELD - 

Add on Board, chipKIT Wi-Fi Shield

CHIPKIT WIFI SHIELD - Add on Board, chipKIT Wi-Fi Shield

The actual product may differ from image shown

Manufacturer:
DIGILENT DIGILENT
Manufacturer Part No:
CHIPKIT WIFI SHIELD
Newark Part No.:
44W3830
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The CHIPKIT WIFI SHIELD is an interface board designed for use with chip KIT line of microcontroller boards such as the Uno32, uC32, or Max32. The chip KIT line is a family of microcontroller boards based on the high performance Microchip PIC32 family of microcontrollers. This provides chip KIT microcontroller boards the ability to connect to and communicate with IEEE 802.11 compatible wireless networks. It also provides a micro SD card connector for use with micro SD flash memory cards. The chip KIT MPIDE SD library can be used to read/write files stored on the micro SD card. This shield is intended for use with the Diligent network libraries, DNETcK and DWiFicK. Depending on the production version, the chip KIT WiFi shield provides support for either IEEE 802.11b or IEEE 802.11b/g wireless networks. The initial production version of the WiFi shield uses the Microchip MRF24WB0MA WiFi module. Later productions versions of the WiFi shield use the improved Microchip MRF24WG0MA module.
  • Serialized unique MAC address
  • Data rates up to 11Mbps for 802.11b and 54Mbps for 802.11g possible
  • WEP, WPA-PSK, WPA2-PSK security
  • Integrated PCB antenna
  • Radio regulation certification for the United States (FCC), Canada (IC), and Europe (ETSI)
  • Four user accessible LEDs

Applications

Wireless, Communications & Networking

Product Information

:
Interface
:
Microchip
:
PIC32MX795F512L
:
WiFi
:
Interface Board PIC32MX795F512L
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

Awaiting Delivery

Available for backorder to lead times shown

UK Stock

Freight Charge: $20.00 once per order

Delivery in 5-7 business days from our UK warehouse for in stock items

 
Check stock and lead times
More stock available week commencing 8/20/18

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.