Low

410-254 - 

Development Board, ChipKit UC32 Protoplatform,TDGl017 ,PIC32 , USB Serial Interface

410-254 - Development Board, ChipKit UC32 Protoplatform,TDGl017 ,PIC32 , USB Serial Interface

The actual product may differ from image shown

Manufacturer:
DIGILENT DIGILENT
Manufacturer Part No:
410-254
Newark Part No.:
44W3829
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Microchip
:
32bit
:
PIC32MX340Fxxx
:
PIC
:
PIC32
:
PIC32MX340F512
:
Prototyping Platform PIC32MX340F512
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The CHIPKIT UC32 is a development board for the PIC32MX340F512 microcontroller. This microcontroller features a 32bit MIPS processor core running at 80MHz, 512K of flash program memory and 32K of SRAM data memory. The CHIPKIT UC32 is based on the popular Arduino open source hardware prototyping platform and adds the performance of the PIC32 microcontroller. The uC32 is the same form factor as the Arduino Uno board and is compatible with Arduino shields. It features a USB serial port interface for connection to the IDE and can be powered via USB or an external power supply. The uC32 can be programmed using the multi platform integrated development environment, an environment based on the original Arduino IDE modified to support PIC32. In addition, the uC32 is fully compatible with the advanced Microchip MPLAB IDE and the PICKit3 in system programmer/debugger. It is easy to use and suitable for both beginners and advanced users experimenting with electronics and embedded control systems.
  • 42 available I/O pins
  • Two user LEDs
  • PC connection uses a USB A to mini B cable (not included)
  • 12 analog inputs
  • 3.3V operating voltage
  • +/-18mA DC current per pin
  • 75mA typical operating current
  • 7V to 15V input voltage
  • 20V input voltage (maximum)
  • 0V to 3.3V analog input voltage range

Applications

Embedded Design & Development

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

11 In stock

UK Stock

Freight Charge: $20.00 once per order

Delivery in 5-7 business days from our UK warehouse for in stock items

 
Check stock and lead times
More stock available week commencing 5/21/18
$50.23 $ 50.23
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $50.23
3 + $49.23
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.