Low

410-242 - 

Programmer, TDGL015, Chipkit PGM

410-242 - Programmer, TDGL015, Chipkit PGM

The actual product may differ from image shown

Manufacturer:
DIGILENT DIGILENT
Manufacturer Part No:
410-242
Newark Part No.:
63W3700
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

CHIPKIT PGM is a simple, low cost, module that supports in-system programming and debugging of applications written for Microchip PIC based microcontroller boards such as the chipKIT and Cerebot boards. It is designed to work with the MPLAB and MPLAB X development environments available from Microchip. This allows chipKIT boards, for example, to be used as a more traditional microcontroller development platform using the professional tools available from Microchip. While the PICkit3 programmer can generate programming voltages needed to program all Microchip PIC devices, the chipKIT PGM can only program devices that are programmable with 3.3V programming voltage. Further, the PICkit3 can source a small amount of current to provide power to some boards being programmed. The chipKIT PGM does not provide power to the board being programmed. The chipKIT PGM can also be used to enable in-system debugging of sketches developed using the Arduino compatible MPIDE development environment.
  • Provides in-system programming and debugging for Microchip PIC based microcontroller boards
  • Intended for use with the chipKIT Max32, Uno32, uC32, and the Cerebot MX3cK
  • Designed to work with the MPLAB and MPLAB X development environments available from Microchip
  • Can also be used to enable in-system debugging of sketches developed using Arduino compatible MPIDE
  • Comes with a USB A to MiniB cable and a right angle 6 pin header

Applications

Embedded Design & Development

Contents

ChipKIT PGM Programmer/Debugger, USB A-MiniB cable.

Product Information

:
Debugger / Programmer
:
PIC32MX3xx, PIC32MX7xx
:
PIC
:
PIC32
:
-
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

4 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$11.78 $ 11.78
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $26.99
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Details: 
Can you suggest the IDE compatible with programmer (part number CHIPKIT PGM)
1 year, 5 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
CHIPKIT PGM is designed to work with the MPLAB v8 and MPLAB X development environment.
1 year, 5 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:20:49.899-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_63W3700, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.