Low

410-202 - 

Development Board, TDGl003, ChipKit, MAX32, PIC32 , Arduino Compatible, Open-source

410-202 - Development Board, TDGl003, ChipKit, MAX32, PIC32 , Arduino Compatible, Open-source

The actual product may differ from image shown

Manufacturer:
DIGILENT DIGILENT
Manufacturer Part No:
410-202
Newark Part No.:
47T1475
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The chipKIT Max32 is a microcontroller board based on the Microchip PIC32MX795F512L, a member of the 32-bit PIC32 microcontroller family. The Max32 is the same form factor as the Arduino™ Mega board and is compatible with many Arduino shields as well as larger shields for use with the Mega boards. The Max32 is easy to use and suitable for both beginners and advanced users experimenting with electronics and embedded control systems. It features a USB serial port interface for connection to the IDE and can be powered via USB or an external power supply.
  • A Microchip® PIC32MX795F512L microcontroller (80 MHz, 512K Flash, 128K RAM)
  • 3.3V operating voltage
  • 90mA typical operating current
  • 7V to 15V input voltage (recommended)
  • 20V input voltage (maximum)
  • 83 available I/O pins
  • 16 analog inputs
  • 0V to 3.3V analog input voltage range
  • +/-18mA DC current per pin
  • 10/100 Ethernet MAC
  • USB 2.0 full-speed OTG controller
  • CAN controllers

Applications

Communications & Networking, Wireless, Sensing & Instrumentation, Motor Drive & Control, Hobby & Education

Warnings

Applying more than 6V to the external power I/P destroy 3.3V regulator when jumper in BYP position

Product Information

:
Microchip
:
32bit
:
PIC32MX795Fxxxx
:
PIC
:
PIC32
:
PIC32MX795F512L
:
IDE Software, Programmer / Debugger
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

62 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 4/2/18
$38.79 $ 38.79
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $38.79
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

(There are 2 questions : 2 answers on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Sort by
Details: 
Please could you provide more information on CHIPKIT MAX32 Product ?
2 years, 8 months ago
by
NewarkProductEnrichment01
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Description:
The chipKIT MAX32 development boards are the first 32bit MCU-based platforms that are compatible with existing Arduino hardware and software.The chipKIT Network Shield is a i/o expansion board designed for use with the chipKIT Max32. It provides the additional circuitry and connectors to allow the advanced communications features of the PIC32MX795F512L on the Max32 to be utilized. It provides a 10/100Mbps Ethernet PHY to allow connection to an Ethernet network, the connectors and load switch to support use of the USB 2.0 OTG controller to implement USB device, USB host or OTG operation. It also provides 2 CAN transceivers and connectors to allow connection to 2 independent CAN networks. Connectors are provided to allow connection to 2 of the I2C busses supported by the Max32. In addition to the communications features, the Network Shield also adds a 256Kbit I2C EEPROM for non-volatile data storage and a 32.768KHz oscillator to allow use of the RTCC peripheral in the PIC32 MCU.

Feature & Benefits:
Features PIC32MX795F512L MCU
Compatible footprint with the Arduino Mega2560
Provides advanced communications and memory
Development using an environment based on the original Arduino IDE
Pin-out compatibility with many existing Arduino shields
Higher performance at a lower price-point than existing solutions
Advanced capabilities including: integrated USB (Device/Host, OTG), integrated Ethernet, CAN
SMSC LAN8720 10/100 Ethernet PHY
Two MCP2551 CAN transceivers, two 12 pin header connectors for CAN, two I2C daisy chain connectors
256Kbit I2C EEPROM, 32.768 KHz oscillator

Applications: Communications & Networking, Wireless, Sensing & Instrumentation, Motor Drive & Control, Hobby & Hardware Hacking

Warnings:
Applying more than 6V to the external power I/P destroy 3.3V regulator when jumper in BYP position
2 years, 7 months ago
by
NewarkProductEnrichment1
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
2 years, 3 months ago
by
r1653
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
CHIPKIT MAX32 is an Development board that combines compatibility with the popular Arduino open source hardware prototyping platform with the performance of the Microchip PIC32 microcontroller.

The connectors in the board are (compatible) meant to interface with standars Arduino shields as well as larger shields for use with this Mega boards.

for more details refer to below link:
http://www.element14.com/community/docs/DOC-38042
2 years, 3 months ago
by
TechGTC
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:21:32.073-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_47T1475, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.