Low

DIGILENT  410-244  DESIGN KIT, ANALOG DISCOVERY

Image is for illustrative purposes only. Please refer to product description.

DIGILENT 410-244
360°

Customers Also bought

Product Information

Product Range:
-
Scope Channels:
Bandwidth:
5MHz
Sampling Rate:
Display Memory Depth:
Calculated Rise Time:
Kit Contents:
Plug Type:
Power Consumption:
-
No. of Data Channels:
-
No. of Clock Inputs:
-
External Width:
-
Weight:
-
Data Memory Size:
-
Frequency:
-
External Height:
-
SVHC:
No SVHC (17-Dec-2015)
External Depth:
-

Find similar products  grouped by common attribute

Legislation and Environmental

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Recently Viewed

Product Recommendations