Low

DIGILENT  410-297P-KIT  ChipKit, Cerebot MX3CK, PIC32 , Powered by USB, 11 Analog-Digital I/O Pins

DIGILENT 410-297P-KIT
Manufacturer:
DIGILENT DIGILENT
Manufacturer Part No:
410-297P-KIT
Newark Part No.:
82T9827
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The 410-227 is a Cerebot MX3cK microcontroller development board based on the Microchip PIC32MX320F128H, a member of the 32bit PIC32 microcontroller family. It is compatible with Digilent's line of Pmod peripheral modules and is suitable for use with the M...
  • 128K flash memory
  • 16K RAM memory
  • Operating voltage: 3.3V
  • Max operating frequency: 80MHz
  • Typical operating current: 75mA
  • Input voltage (recommended): 7V to 15V
  • Input voltage (maximum): 20V
  • DC current per pin: +/-18mA
  • Analog inputs: 12
  • Analog input voltage range from 0V to 3.3V

 

Product Information

Silicon Manufacturer:
Microchip
Accessory Type:
Core Architecture:
PIC
For Use With:
Core Sub-Architecture:
PIC32
Silicon Core Number:
PIC32MX320F128H
Silicon Family Name:
PIC32MX320Fxxxx
No. of Bits:
32bit
Kit Contents:
CEREBOT MX3cK Board
Product Range:
-
Features:
PIC32MX320F128H MCU
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Embedded Design & Development

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.