Low

410-295P-KIT - 

EVALUATION BOARD, MCU

410-295P-KIT - EVALUATION BOARD, MCU

The actual product may differ from image shown

Manufacturer:
DIGILENT DIGILENT
Manufacturer Part No:
410-295P-KIT
Newark Part No.:
82T9825
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Microchip
:
32bit
:
PIC32MX460Fxxxx
:
PIC
:
PIC32
:
PIC32MX460F512L
:
Eval Board PIC32MX460F512L
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 410-220 is a Cerebot MX4cK microcontroller development board based on the Microchip PIC32MX460F512L, a member of the 32bit PIC32 microcontroller family. The Cerebot MX4cK is designed to be easy to use and suitable for use by anyone from beginners to advanced users for experimenting with electronics and embedded control systems. A built in programming/debugging circuit compatible with the Microchip MPLAB IDE is provided on the board, so no additional hardware is required for use with MPLAB. The Cerebot MX4cK provides 74 I/O pins that support a number of peripheral functions, such as USB controller, UART, SPI and I2C ports as well as five pulse width modulated outputs and five external interrupt inputs. The Cerebot MX4cK features a flexible power supply system with a number of options for powering the board as well as powering peripheral devices connected to the board.
  • Support for programming and debugging within the Microchip MPLAB development environment
  • Nine Pmod connectors for Diligent peripheral module boards
  • Eight hobby RC servo connectors
  • USB 2.0 device, host and OTG support
  • Two push buttons
  • Four LEDs
  • Multiple power supply options, including USB powered
  • ESD protection and short circuit protection for all I/O pins
  • Compatible for use with the chip KIT MPIDE development environment

Applications

Embedded Design & Development, Robotics

Contents

Cerebot MX4cK board, USB A to micro B cable.

Warnings

The Cerebot MX4cK is rated for external power from 3.6Vdc to 12Vdc. Using a voltage outside this range could damage the board and connected devices.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

No Longer Manufactured

No longer stocked:: No Longer Manufactured:: true

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.