Low

DIGILENT  210-229  ADD-ON BOARD, CHIPKIT, PMOD I/O SHIELD

DIGILENT 210-229
Manufacturer:
DIGILENT DIGILENT
Manufacturer Part No:
210-229
Newark Part No.:
82T9823
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

210-229 chipKIT Pmod Shield-UNO is an input/output expansion-board for use with the chipKIT Uno32. It provides the additional circuitry and connectors to allow Diligent peripheral modules (Pmods) to be used with the Uno32. The Pmod Shield-Uno has five 2x6 Diligent Pmod connectors. It also provides access to the I/O connectors available on the Uno32 as well as connecting to the I2C bus supported by the Uno32. The Pmod Shield-Uno has the same form factor as the Uno32 board. The Pmod Shield-Uno is designed to be used with the chipKIT Uno32 board. When used in combination, the two boards provide the necessary supporting hardware and connectors to make use of all of the advanced communications and networking features of the PIC32MX795F512L microcontroller on the Uno32.
  • Five 2x6 Diligent Pmod connectors
  • One 6 pin header connector for SPI
  • One I2C daisy chain connector
  • Provides the additional circuitry & connectors to allow diligent pmod to be used with the Uno32
  • An input/output expansion-board for use with the chipKIT Uno3
  • Users can access to full line of Pmod peripheral modules
  • Provides access to the I/O connectors of Uno32 & connecting to the I2C bus supported by the Uno32

 

Product Information

Silicon Manufacturer:
-
Accessory Type:
Core Architecture:
-
Core Sub-Architecture:
-
Silicon Core Number:
-
Silicon Family Name:
-
For Use With:
chipKIT Uno32, chipKIT uC32
Kit Contents:
Bord only
Product Range:
-
Features:
5x 2x6 Pmod connectors, 6-pin SPI header, I2C daisy chain connector, 4x LED, chipKIT Shield
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Communications & Networking

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.