Low

410-214 - 

Powerful Peripheral Module Employing RN42, Creates Fully Integrated Bluetooth Interface

410-214 - Powerful Peripheral Module Employing RN42, Creates Fully Integrated Bluetooth Interface

The actual product may differ from image shown

Manufacturer:
DIGILENT DIGILENT
Manufacturer Part No:
410-214
Newark Part No.:
65T6370
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

210-214 is a powerful peripheral module employing RN42 to create a fully integrated Bluetooth interface. The RN42 is a small form factor, low power, Class 2 Bluetooth radio for designers who want to add wireless capability to their products. The RN42 supports multiple interface protocols, is simple to design in, and is fully certified, making it a complete embedded Bluetooth solution. The PmodBT2 uses a standard 12 pin connection and communicates via UART. There is a secondary SPI header on the board for updating the RN42 firmware if needed.
  • Bluetooth 2.1/2.0/1.2/1.1 Compatible
  • Simple UART Interface
  • A wide range of modes including Slave mode, Master mode, Trigger master etc
  • Small form factor of 1.5inch x 0.8inch

Applications

Wireless, Communications & Networking

Product Information

:
-
:
-
:
-
:
-
:
-
:
Digilent System Boards
:
PmodBT2 Powerful Peripheral Module
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

8 In stock

UK Stock

Freight Charge: $20.00 once per order

Delivery in 5-7 business days from our UK warehouse for in stock items

 
Check stock and lead times
More stock available week commencing 4/9/18
$22.91 $ 22.91
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $22.91
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.