Low

410-201 - 

PmodRF2 Interface board for MRF24J40 2.4GHz RF Transceiver Module, Add RF Communication

410-201 - PmodRF2 Interface board for MRF24J40 2.4GHz RF Transceiver Module, Add RF Communication

The actual product may differ from image shown

Manufacturer:
DIGILENT DIGILENT
Manufacturer Part No:
410-201
Newark Part No.:
65T6368
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Microchip
:
-
:
-
:
MRF24J40
:
-
:
Digilent System Boards
:
PmodRF2 Interface Board
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

210-201 is a interface board for the MRF24J40 IEEE 802.15.4 2.4GHz RF transceiver module. The PmodRF2 can add RF communication to any system board. The PmodRF2 provides RF support for applications at data rates of 250kbps (IEEE 802.15) or 625kbps (Turbo mode). It is designed for use with the Microchip microcontroller families (PIC18, PIC24, dsPIC33, and PIC32) and the ZigBee, MiWi, and MiWi P2P software stacks. The PmodRF2 is designed to work with Digilent microcontroller boards that have 12 pin header connectors. The PmodRF2 requires a 2.7V to 3.6V supply voltage. A 3.3V power supply voltage is available on all Digilent system boards and is provided as part of the 12 wire Pmod interface standard.
  • IEEE 802.15 compliant RF transceiver
  • Supports ZigBee, MiWi, MiWi P2P and proprietary wireless networking protocols
  • ISM band 2.405GHz to 2.48GHz operation
  • Simple SPI communication interface
  • Integrated 20MHz and 32.768 oscillator circuitry

Applications

RF Communications, Wireless

Footnotes

Ensure that the system board is jumpered to provide 3.3V to the module before applying power to the board.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

No Longer Manufactured

No longer stocked:: No Longer Manufactured:: true

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.