Low

410-069 - 

PmodHB3 2A H-Bridge Module, Two Buffered Inputs for Motor Speed Feedback, Small Form Factor

410-069 - PmodHB3 2A H-Bridge Module, Two Buffered Inputs for Motor Speed Feedback, Small Form Factor

The actual product may differ from image shown

Manufacturer:
DIGILENT DIGILENT
Manufacturer Part No:
410-069
Newark Part No.:
65T6355
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The 210-069 is a PmodHB3 2A H bridge module (HB3) board. It is an ideal solution for applications where logic signals are used to drive small to medium sized DC motors. The HB3 works with power supply voltages from 2.5V to 5V, but is normally operated at 3.3V as this is the supply voltage on most Diligent system boards. The HB3 is designed to work with either Diligent programmable logic system boards or embedded control system boards. Most Diligent system boards, such as the Nexys, Basys, or Cerebot, have 6 pin connectors that allow the HB3 to plug directly into the system board or to connect via a Diligent 6 pin cable. Some older Diligent boards may need a Diligent module interface board (MIB) and a 6 pin cable to connect to the HB3. The MIB plugs into the system board and the cable connects the MIB to the HB3. Motor power is provided via a two pin terminal block (J3) that can accommodate up to 18 gauge wire. The HB3 circuits can handle motor voltages up to 12V.
  • A 2A H bridge circuit for voltages up to 12V
  • Two two-pin screw terminal blocks for connection to motor
  • Two buffered inputs for motor speed feedback
  • Small form factor (0.8inch x 1.20inch)

Applications

Robotics

Product Information

:
Drivers
:
PWM Motor Driver
:
-
:
-
:
-
:
Digilent PmodHB3 2A H-Bridge Module
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

4 In stock

UK Stock

Freight Charge: $20.00 once per order

Delivery in 5-7 business days from our UK warehouse for in stock items

 
Check stock and lead times
More stock available week commencing 8/13/18
$9.99 $ 9.99
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $9.99
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.