Low

DIALIGHT  LLT9-B  LED Strip, 324 mm, 9 LED's, Blue, 3.42 V, 10.8 W, Not Rated

DIALIGHT LLT9-B
Manufacturer:
DIALIGHT DIALIGHT
Manufacturer Part No:
LLT9-B
Newark Part No.:
20M5558
Product Range
LUMILIGHT Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Information

Light Strip Length:
324mm
No. of LEDs:
9LED's
Illumination Color:
Blue
Input Voltage:
3.42V
Input Power:
10.8W
IP Rating:
Not Rated
Product Range:
LUMILIGHT Series
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.