Low

DIALIGHT  AR111NWSP  LED Module, POWERWHITE Series, Board + LED + Connector, Neutral White, 4100 K, 1620 lm

DIALIGHT AR111NWSP
Manufacturer:
DIALIGHT DIALIGHT
Manufacturer Part No:
AR111NWSP
Newark Part No.:
79R5559
Product Range
POWERWHITE Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Product Range:
POWERWHITE Series
LED Module Type:
Board + LED + Connector
LED Color:
Neutral White
CCT:
4100K
Luminous Flux @ Test:
1620lm
Luminous Flux @ Max:
-
Power Rating:
21.6W
Supply Voltage:
36V
Forward Current @ Test:
700mA
Power Module Configuration:
-
Operating Temperature Min:
-20°C
Operating Temperature Max:
40°C
Packaging:
Each
MSL:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
RoHS Compliant:
Yes
Authorized Distributor

Associated Products