Low

DIALIGHT  8031710-03-504  PANEL INDICATOR BASE, BAYONET, T-3 1/4

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: DIALIGHT
  • Newark Part No.: 98F727
  • Manufacturer Part No 8031710-03-504

Product Information


  • Accessory Type: Lamp Base
  • Bulb Size: T-3 1/4
  • For Use With: Dialight Incandescent Panel Mount Indicators
  • Lamp Base Type: S.C. Bayonet
  • Mounting Hole Dia: 15.875mm
  • RoHS Compliant: No
  • SVHC: No SVHC (17-Dec-2014)
  • Voltage Rating: -

Availability

Availability:  0

    Per the manufacturer, more stock expected week of 8/10/15

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 17

Order multiple quantity: 1

Unit Price: $37.56

Buy

Price

Quantity List Price
1 - 24 $37.56
25 - 99 $32.96
100 - 249 $28.17
250 - 499 $25.41
500+ $23.75

Legislation and Environmental


  • RoHS Compliant: No
Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought