Low

DIALIGHT  800-1030-03-504  PANEL INDICATOR BASE, FLANGED, T-1 3/4

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: DIALIGHT
  • Newark Part No.: 99F4517
  • Manufacturer Part No 800-1030-03-504

Product Information


  • Accessory Type: Lamp Base
  • Bulb Size: T-1 3/4 (5mm)
  • For Use With: Dialight Press-To-Test Panel Mount Indicators
  • Lamp Base Type: Midget Flange
  • Mounting Hole Dia: 11.9mm
  • RoHS Compliant: No
  • SVHC: No SVHC (16-Jun-2014)
  • Voltage Rating: -

Availability

Availability:  0

    Per the manufacturer, more stock expected week of 1/26/15

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 63

Order multiple quantity: 1

Price: $17.87

Buy

Price

Quantity List Price
25 - 99 $17.87
100 - 249 $15.05
250 - 499 $14.18
500 - 999 $13.60
1000+ $12.53

Legislation and Environmental


  • RoHS Compliant: No
  • Weight (kg): 15
Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought