Low

609-1112-120F - 

LED Panel Mount Indicator, Red, 6 VDC, 9.3 mm, 15 mA, 60 mcd, IP66

609-1112-120F - LED Panel Mount Indicator, Red, 6 VDC, 9.3 mm, 15 mA, 60 mcd, IP66

The actual product may differ from image shown

Manufacturer:
DIALIGHT DIALIGHT
Manufacturer Part No:
609-1112-120F
Newark Part No.:
30K5123
Product Range
609 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The 609-1112-120F is a red panel-mount LED Indicator made of chrome-plated brass housing. The low power consumption uses up to 90% less energy than an incandescent indicator.
  • No heat generated
  • Electrical connection through solder terminals
  • Long life, lasting up to 100K hours
  • Watertight seal from front of panel meets NEMA-4X/IP66
  • -30 to 85°C Operating temperature range

Applications

Industrial, Signalling, Maintenance & Repair

Product Information

:
Red
:
6VDC
:
9.3mm
:
15mA
:
60mcd
:
IP66
:
Each
:
609 Series
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

197 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 5/14/18
$6.61 $ 6.61
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $6.61
10 + $4.74
25 + $4.49
50 + $4.24
100 + $3.99
250 + $3.74
500 + $3.43
1000 + $3.24
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.