Low

DIALIGHT  606-2415-130  Multicolour Panel Indicators, Green, Red, 6 mm, R 12V, G 12V, R 35mcd, G 18mcd, Not Rated

DIALIGHT 606-2415-130
Manufacturer:
DIALIGHT DIALIGHT
Manufacturer Part No:
606-2415-130
Newark Part No.:
50F6120
Product Range
606 Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

LED Color:
Green, Red
Mounting Hole Dia:
6mm
Forward Current / Color:
-
Operating Voltage / Color:
R 12V, G 12V
Luminous Intensity / Color:
R 35mcd, G 18mcd
IP / NEMA Rating:
Not Rated
Product Range:
606 Series
Packaging:
Each
MSL:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
RoHS Compliant:
No
Authorized Distributor

Substitutes

Multicolour Panel Indicators, Green, Red, 6 mm, R 12V, G 12V, R 35mcd, G 18mcd, Not Rated

DIALIGHT

49 in stock

Price for: Each

1+ $7.79 10+ $5.59 25+ $5.29 100+ $4.70 More pricing

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.