Low

DIALIGHT  5988320107F  LED, Red Orange, SMD, 20 mA, 2 V, 630 nm

DIALIGHT 5988320107F
Manufacturer:
DIALIGHT DIALIGHT
Manufacturer Part No:
5988320107F
Newark Part No.:
75R0601
Product Range
598 Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

LED Color:
Red Orange
LED Mounting:
SMD
Bulb Size:
-
Forward Current If:
20mA
Forward Voltage:
2V
Wavelength Typ:
630nm
Luminous Intensity:
120mcd
Viewing Angle:
160°
Lens Shape:
Rectangular
Packaging:
Cut Tape
Product Range:
598 Series
Automotive Qualifications Standard:
-
MSL:
MSL 3 - 168 hours
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 3 - 168 hours
RoHS Compliant:
Yes
Authorized Distributor

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.