Low

DIALIGHT  5988291107F  LED, Blue, SMD, 2mm x 1.6mm, 20 mA, 3.2 V, 475 nm

DIALIGHT 5988291107F
Manufacturer:
DIALIGHT DIALIGHT
Manufacturer Part No:
5988291107F
Newark Part No.:
22M3068
Product Range
598 Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

LED Color:
Blue
LED Mounting:
SMD
Bulb Size:
2mm x 1.6mm
Forward Current If:
20mA
Forward Voltage:
3.2V
Wavelength Typ:
475nm
Luminous Intensity:
140mcd
Viewing Angle:
140°
Lens Shape:
Rectangular
Packaging:
Tape & Reel
Product Range:
598 Series
Automotive Qualifications Standard:
-
MSL:
MSL 3 - 168 hours
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

LED, Blue, SMD, 2mm x 1.6mm, 20 mA, 3.2 V, 475 nm

DIALIGHT

6,107 in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.20 Promotional price 10+ $0.20 Promotional price 100+ $0.20 Promotional price 1000+ $0.184 Promotional price

Buy

LED, Blue, SMD, 2mm x 1.6mm, 20 mA, 3.2 V, 475 nm

DIALIGHT

0

Price for: Each

2500+ $0.243 10000+ $0.24 25000+ $0.234

Buy

LED, Blue, SMD, 20 mA, 3.2 V, 473 nm

DIALIGHT

6,560:  in stock

Price for: Each

1+ $0.381 25+ $0.341 100+ $0.263 250+ $0.217 More pricing

Buy
SM1206BWC-IL

Surface-Mount/Axial LED Lamp,Blue,Water Clear,LED-8d

BIVAR

0

Price for: Each

1+ $1.44 5000+ $1.36 10000+ $1.15 25000+ $1.04

Buy

Associated Products

Similar Products