Low

5988291102F - 

LED, Blue, SMD, 2mm x 1.6mm, 20 mA, 3.2 V, 475 nm

5988291102F - LED, Blue, SMD, 2mm x 1.6mm, 20 mA, 3.2 V, 475 nm

The actual product may differ from image shown

Manufacturer:
DIALIGHT DIALIGHT
Manufacturer Part No:
5988291102F
Newark Part No.:
22M3067
Product Range
598 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Blue
:
SMD
:
2mm x 1.6mm
:
20mA
:
3.2V
:
475nm
:
140mcd
:
140°
:
Rectangular
:
Each
:
598 Series
:
-
:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

DIALIGHT

LED, Blue, SMD, 2mm x 1.6mm, 20 mA, 3.2 V, 475 nm

14,000 in stock
Add

DIALIGHT

LED, Blue, SMD, 2mm x 1.6mm, 20 mA, 3.2 V, 475 nm

2,621 in stock
Add
0

Each

3000+ $1.44 5000+ $1.36 10000+ $1.15 25000+ $1.04

Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

More stock available week commencing 5/21/18

Not Normally Stocked

Non-Cancelable / Non Returnable

$0.477 $ 0.48
Price for:
Each
Multiple: 20 Minimum: 20
Quantity Price
20 + $0.477
25 + $0.432
50 + $0.387
100 + $0.342
250 + $0.318
500 + $0.294
1000 + $0.27
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.