Low

5988281107F - 

LED, Green, SMD, 2mm x 1.6mm, 20 mA, 3.2 V, 525 nm

5988281107F - LED, Green, SMD, 2mm x 1.6mm, 20 mA, 3.2 V, 525 nm

The actual product may differ from image shown

Manufacturer:
DIALIGHT DIALIGHT
Manufacturer Part No:
5988281107F
Newark Part No.:
75R0598
Product Range
598 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The 5988281107F is a 1206 green SMD LED with water clear lens, made of InGaN. This Micro LED® can be used with Dialight's wide-range of Optopipe® series light pipes and compatible with infrared reflow processes and JEDEC standards.
  • -30 to 85°C Operating temperature range
  • Helps to eliminate mixed technology PC board processing

Applications

LED Lighting, Industrial

Product Information

:
Green
:
SMD
:
2mm x 1.6mm
:
20mA
:
3.2V
:
525nm
:
300mcd
:
140°
:
Rectangular
:
Cut Tape
:
598 Series
:
-
:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

DIALIGHT

LED, Green, SMD, 2mm x 1.6mm, 20 mA, 3.2 V, 525 nm

7,000 in stock
Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

1,832 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 5/14/18
$0.373 $ 0.37
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $0.73
25 + $0.47
50 + $0.389
100 + $0.308
250 + $0.286
500 + $0.265
1000 + $0.243
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.