Low

DIALIGHT  5988240107F  LED, Yellow, SMD, 20 mA, 2 V, 595 nm

DIALIGHT 5988240107F
Technical Data Sheet (1.78MB) EN See all Technical Docs

The actual product may differ from image shown

 

Product Information

LED Color:
Yellow
LED Mounting:
SMD
Bulb Size:
-
Forward Current If:
20mA
Forward Voltage:
2V
Wavelength Typ:
595nm
Luminous Intensity:
130mcd
Viewing Angle:
140°
Lens Shape:
Rectangular
Packaging:
Tape & Reel
Product Range:
598 Series
Automotive Qualifications Standard:
-
MSL:
MSL 3 - 168 hours
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 3 - 168 hours
Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

LED, Yellow, SMD, 2mm x 1.6mm, 20 mA, 2 V, 595 nm

DIALIGHT

2,619 in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.469 10+ $0.278 100+ $0.111 1000+ $0.087

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.