Low

5988210107F - 

LED, Red, SMD, 20 mA, 2 V, 640 nm

5988210107F - LED, Red, SMD, 20 mA, 2 V, 640 nm

The actual product may differ from image shown

Manufacturer:
DIALIGHT DIALIGHT
Manufacturer Part No:
5988210107F
Newark Part No.:
75R0591
Product Range
598 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The 5988210107F is a red surface mount LED made of AlInGaP LED technology. The Micro LED® SMD LED provides one of the industry wide ranges of discrete LED. It is compatible with infrared reflow processes and JEDEC standards. It helps to eliminate mixed technology PC board processing.
  • Water clear lens
  • 260° for 10s Solder temperature
  • -30 to 85°C Operating temperature range

Applications

LED Lighting

Product Information

:
Red
:
SMD
:
-
:
20mA
:
2V
:
640nm
:
80mcd
:
140°
:
Rectangular
:
Cut Tape
:
598 Series
:
-
:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

DIALIGHT

LED, Red, SMD, 20 mA, 2 V, 640 nm

16,000 in stock

Each (Supplied on Full Reel)

4000+ $0.059 8000+ $0.058 16000+ $0.056 24000+ $0.054

Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

2,080 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 5/14/18
$0.46 $ 0.46
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.46
25 + $0.258
50 + $0.182
100 + $0.105
250 + $0.098
500 + $0.092
1000 + $0.085
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.