Low

DIALIGHT  5988090107F  LED, Blue, SMD, 0.8mm x 1.1mm, 20 mA, 3.2 V, 475 nm

DIALIGHT 5988090107F
Manufacturer:
DIALIGHT DIALIGHT
Manufacturer Part No:
5988090107F
Newark Part No.:
22M3022
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

LED Color:
Blue
LED Mounting:
SMD
Bulb Size:
0.8mm x 1.1mm
Forward Current If:
20mA
Forward Voltage:
3.2V
Wavelength Typ:
475nm
Luminous Intensity:
90mcd
Viewing Angle:
140°
Lens Shape:
Rectangular
Packaging:
Tape & Reel
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
RoHS Compliant:
Yes
Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.