Low

5988070102F - 

LED, Green, SMD, 0.8mm x 1.1mm, 20 mA, 2 V, 570 nm

5988070102F - LED, Green, SMD, 0.8mm x 1.1mm, 20 mA, 2 V, 570 nm

The actual product may differ from image shown

Manufacturer:
DIALIGHT DIALIGHT
Manufacturer Part No:
5988070102F
Newark Part No.:
22M3015
Product Range
598 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Green
:
SMD
:
0.8mm x 1.1mm
:
20mA
:
2V
:
570nm
:
20mcd
:
140°
:
Rectangular
:
598 Series
:
-
:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

DIALIGHT

LED, Green, SMD, 0.8mm x 1.1mm, 20 mA, 2 V, 570 nm

28,000 in stock

Each (Supplied on Full Reel)

4000+ $0.056 8000+ $0.053 16000+ $0.051 24000+ $0.049

Add

DIALIGHT

LED, Green, SMD, 0.8mm x 1.1mm, 20 mA, 2 V, 570 nm

3,269 in stock

Each (Supplied on Cut Tape)

1+ $0.45 25+ $0.251 50+ $0.177 100+ $0.102 More Pricing...

Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

More stock available week commencing 7/16/18

Not Normally Stocked

Non-Cancelable / Non Returnable

$0.298 $ 0.30
Price for:
Each
Multiple: 20 Minimum: 20
Quantity Price
20 + $0.298
25 + $0.27
50 + $0.243
100 + $0.215
250 + $0.199
500 + $0.182
1000 + $0.166
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.