Low

5988050107F - 

LED, Yellow, SMD, 0.8mm x 1.1mm, 20 mA, 2 V, 590 nm

5988050107F - LED, Yellow, SMD, 0.8mm x 1.1mm, 20 mA, 2 V, 590 nm
5988050107F - LED, Yellow, SMD, 0.8mm x 1.1mm, 20 mA, 2 V, 590 nm

The actual product may differ from image shown

Manufacturer:
DIALIGHT DIALIGHT
Manufacturer Part No:
5988050107F
Newark Part No.:
75R0576
Product Range
598 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Yellow
:
SMD
:
0.8mm x 1.1mm
:
20mA
:
2V
:
590nm
:
130mcd
:
140°
:
Rectangular
:
598 Series
:
-
:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

DIALIGHT

LED, Yellow, SMD, 0.8mm x 1.1mm, 20 mA, 2 V, 590 nm

20,000 in stock
Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

1,559 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 7/23/18
$0.043 $ 0.04
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $0.50
25 + $0.281
50 + $0.198
100 + $0.114
250 + $0.107
500 + $0.10
1000 + $0.093
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.