Low

DIALIGHT  598-8240-107F  LED, Yellow, SMD, 2mm x 1.6mm, 20 mA, 2 V, 595 nm

DIALIGHT 598-8240-107F
Technical Data Sheet (1.78MB) EN See all Technical Docs

The actual product may differ from image shown

Product Overview

The 5988240107F is a 1206 yellow SMD LED with water clear lens, made of AlInGaP. This Micro LED® can be used with Dialight's wide-range of Optopipe® series light pipes and compatible with infrared reflow processes and JEDEC standards.
  • -30 to 85°C Operating temperature range
  • Helps to eliminate mixed technology PC board processing

 

Product Information

LED Color:
Yellow
LED Mounting:
SMD
Bulb Size:
2mm x 1.6mm
Forward Current If:
20mA
Forward Voltage:
2V
Wavelength Typ:
595nm
Luminous Intensity:
130mcd
Viewing Angle:
140°
Lens Shape:
Rectangular
Packaging:
Cut Tape
Product Range:
598 Series
Automotive Qualifications Standard:
-
MSL:
MSL 3 - 168 hours
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • LED Lighting;
  • Industrial

Legislation and Environmental

Moisture Sensitivity Level:
MSL 3 - 168 hours
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

LED, Yellow, SMD, 20 mA, 2 V, 595 nm

DIALIGHT

9,000 in stock

Price for: Each (Supplied on Full Reel)

4000+ $0.061 8000+ $0.055 20000+ $0.051 40000+ $0.045

Buy

LED, Yellow, SMD, 2mm x 1.6mm, 20 mA, 2 V, 595 nm

DIALIGHT

2,942 in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.469 10+ $0.278 100+ $0.111 1000+ $0.087

Buy

Similar Products