Low

598-8140-107F - 

LED, Yellow, SMD, 1.25mm x 1.4mm, 20 mA, 2 V, 595 nm

598-8140-107F - LED, Yellow, SMD, 1.25mm x 1.4mm, 20 mA, 2 V, 595 nm

The actual product may differ from image shown

Manufacturer:
DIALIGHT DIALIGHT
Manufacturer Part No:
598-8140-107F
Newark Part No.:
87M9434
Product Range
598 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The 5988140107F is a 0805 yellow SMD LED with non-diffused lens, made of AlInGaP. This Micro LED® can be used with Dialight's wide-range of Optopipe® series light pipes and compatible with infrared reflow processes and JEDEC standards.
  • -30 to 85°C Operating temperature range
  • Helps to eliminate mixed technology PC board processing

Applications

LED Lighting, Industrial

Product Information

:
Yellow
:
SMD
:
1.25mm x 1.4mm
:
20mA
:
2V
:
595nm
:
130mcd
:
140°
:
Rectangular
:
598 Series
:
-
:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

DIALIGHT

LED, Yellow, SMD, 1.25mm x 1.4mm, 20 mA, 2 V, 595 nm

24,306 in stock

Each (Supplied on Cut Tape)

1+ $0.45 25+ $0.251 50+ $0.177 100+ $0.102 More Pricing...

Add

DIALIGHT

LED, Yellow, SMD, 1.25mm x 1.4mm, 20 mA, 2 V, 595 nm

44,000 in stock

Each (Supplied on Full Reel)

4000+ $0.056 8000+ $0.053 16000+ $0.051 24000+ $0.049

Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

3,782 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 7/16/18
$0.45 $ 0.45
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.45
25 + $0.251
50 + $0.177
100 + $0.102
250 + $0.096
500 + $0.089
1000 + $0.083
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.