Low

DIALIGHT  597-7721-502F  LED, 2.3MM X 2.1MM, YELLOW / GREEN, 1210

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: DIALIGHT
  • Newark Part No.: 30K5038
  • Manufacturer Part No 597-7721-502F

Product Information


  • Bulb Size: -
  • Forward Current / Color: -
  • Forward Voltage / Color: Y 2.1V, G 2.2V
  • LED Color: Green, Yellow
  • LED Mounting: SMD
  • Lens Shape: Rectangular
  • Luminous Intensity / Color: Y 6.3mcd, G 20mcd
  • MSL: MSL 3 - 168 hours
  • Packaging: Cut Tape
  • SVHC: No SVHC (16-Jun-2014)
  • Viewing Angle: 104°
  • Wavelength / Color: Y 585nm, G 563nm

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/1316
  •  130/1297

Availability

Availability:  991

(Available until stock is exhausted)


  • 991 in stock for same day shipping

Price for: Tape & Reel Cut 1

Minimum order quantity: 1

Order multiple quantity: 1

Unit Price: $0.716

Buy

Price

Quantity List Price
1 - 24 $0.716
25 - 99 $0.619
100 - 249 $0.496
250 - 499 $0.406
500 - 999 $0.391
1000 - 2999 $0.358
3000 - 5999 $0.346
6000+ $0.336

DIALIGHT-597-7721-502F-LED, 2.3MM X 2.1MM, YELLOW / GREEN, 1210;LED, 2.3MM X 2.1MM, YELLOW / GREEN, 1210; Bulb Size:-; LED Colour:Green, Yellow; Luminous Intensity / Colour:Y 6.3mcd, G 20mcd; Viewing Angle:104°; Forward Voltage / Colour:Y 2.1V, G 2.2V; Forward Current / Color:-; LED Mounting:SMD ;RoHS Compliant: Yes

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought