Low

597-7701-502F - 

LED, Green, Red, SMD, 2.1mm x 2.3mm, 104 °, Rectangular, R 25mA, G 25mA

597-7701-502F - LED, Green, Red, SMD, 2.1mm x 2.3mm, 104 °, Rectangular, R 25mA, G 25mA

The actual product may differ from image shown

Manufacturer:
DIALIGHT DIALIGHT
Manufacturer Part No:
597-7701-502F
Newark Part No.:
30K5027
Product Range
597 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The 597-7701-502F is a surface-mount LED with non-diffused lens. It helps to eliminate mixed technology PC board processing. It is compatible with automatic placement equipment, infrared reflow processes and Optopipe™ series light pipes.
  • -30 to 85°C Operating temperature range

Applications

Industrial

Product Information

:
Green, Red
:
SMD
:
2.1mm x 2.3mm
:
104°
:
Rectangular
:
R 25mA, G 25mA
:
R 6.3mcd, G 20mcd
:
R 2V, G 2.2V
:
R 650nm, G 570nm
:
Cut Tape
:
597 Series
:
-
:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

DIALIGHT

LED, Green, Red, SMD, 2.1mm x 2.3mm, 104 °, Rectangular, R 25mA, G 25mA

160 in stock

Each (Supplied on Full Reel)

20+ $0.604 100+ $0.396 1000+ $0.312 2500+ $0.281 More Pricing...

Add

DIALIGHT

LED, Green, Red, SMD, 2.1mm x 2.3mm, 104 °, Rectangular, R 25mA, G 25mA

1,457 in stock
Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

17 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 5/14/18
$0.604 $ 0.60
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.604
10 + $0.396
50 + $0.312
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.