Low

597-7701-207F - 

LED, Green, Red, SMD, 2.39mm, 120 °, Round, R 30mA, G 30mA

597-7701-207F - LED, Green, Red, SMD, 2.39mm, 120 °, Round, R 30mA, G 30mA
597-7701-207F - LED, Green, Red, SMD, 2.39mm, 120 °, Round, R 30mA, G 30mA

The actual product may differ from image shown

Manufacturer:
DIALIGHT DIALIGHT
Manufacturer Part No:
597-7701-207F
Newark Part No.:
30K5025
Product Range
597 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The 597-7701-207F is a red/green surface-mount LED with non-diffused lens. The microLED® is compatible with automatic placement equipment, infrared reflow processes and Dialight's Optopipe™ series light pipes.
  • Helps to eliminate mixed technology PC board processing
  • -55 to 100°C Operating temperature range

Applications

LED Lighting

Product Information

:
Green, Red
:
SMD
:
2.39mm
:
120°
:
Round
:
R 30mA, G 30mA
:
R 16mcd, G 16mcd
:
R 2V, G 2.1V
:
R 630nm, G 565nm
:
597 Series
:
-
:
MSL 2 - 1 year
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each (Supplied on Full Reel)

2000+ $0.42 4000+ $0.409 8000+ $0.402 12000+ $0.391 More Less

DIALIGHT

LED, Green, Red, SMD, 120 °, Round

1,165 in stock

Each (Supplied on Cut Tape)

1+ $0.381 Promotional price 10+ $0.381 Promotional price 25+ $0.381 Promotional price 50+ $0.381 Promotional price 100+ $0.381 Promotional price More Less

Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each (Supplied on Cut Tape)

1+ $1.19 10+ $0.745 25+ $0.695 50+ $0.646 100+ $0.596 250+ $0.552 500+ $0.507 More Less

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

449 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 8/27/18
$0.313 $ 0.31
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $1.19
10 + $0.745
25 + $0.695
50 + $0.646
100 + $0.596
250 + $0.552
500 + $0.507
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.