Low

597-6901-607F - 

LED, microLED, White, SMD, 1.6mm, 20 mA, 3.15 V, 112 mcd

597-6901-607F - LED, microLED, White, SMD, 1.6mm, 20 mA, 3.15 V, 112 mcd

The actual product may differ from image shown

Manufacturer:
DIALIGHT DIALIGHT
Manufacturer Part No:
597-6901-607F
Newark Part No.:
06P3512
Product Range
597 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The 597-6901-607F is a Micro LED® reverse-mount LED made of InGaN. The Micro LED® SMD LED provides one of the industry wide ranges of discrete LED. It is compatible with infrared reflow processes and JEDEC standards. It helps to eliminate mixed technology PC board processing. It can be used with Dialight's wide-range of Optopipe® series light pipes.
  • 5mA Test current
  • 70mW Maximum power dissipation
  • -55 to 85°C Operating temperature range

Applications

Communications & Networking, Wireless, Test & Measurement, Automation & Process Control, Medical, Portable Devices

Product Information

:
White
:
SMD
:
1.6mm
:
20mA
:
3.15V
:
112mcd
:
70°
:
Round
:
Cut Tape
:
597 Series
:
-
:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

DIALIGHT

LED, microLED, White, SMD, 1.6mm, 20 mA, 3.15 V, 112 mcd

3,000 in stock

Each (Supplied on Full Reel)

3000+ $0.256 6000+ $0.25 12000+ $0.246 18000+ $0.239 More Pricing...

Add

Associated Products

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

1,075 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 6/18/18
$0.81 $ 0.81
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.81
25 + $0.522
50 + $0.432
100 + $0.342
250 + $0.318
500 + $0.294
1000 + $0.27
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.