Low

597-6401-607F - 

LED, Yellow, SMD, 1.6mm, 20 mA, 2 V, 587 nm

597-6401-607F - LED, Yellow, SMD, 1.6mm, 20 mA, 2 V, 587 nm

The actual product may differ from image shown

Manufacturer:
DIALIGHT DIALIGHT
Manufacturer Part No:
597-6401-607F
Newark Part No.:
06P3500
Product Range
597 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Yellow
:
SMD
:
1.6mm
:
20mA
:
2V
:
587nm
:
450mcd
:
70°
:
Round
:
Cut Tape
:
597 Series
:
-
:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

DIALIGHT

LED, Yellow, SMD, 1.6mm, 20 mA, 2 V, 587 nm

3,000 in stock
Add

Associated Products

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

919 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 6/11/18
$0.184 $ 0.18
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $0.72
25 + $0.464
50 + $0.384
100 + $0.304
250 + $0.283
500 + $0.261
1000 + $0.24
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.