Low

597-5004-407F - 

LED, Red, SMD, 0.8mm x 1.2mm, 20 mA, 1.9 V, 630 nm

597-5004-407F - LED, Red, SMD, 0.8mm x 1.2mm, 20 mA, 1.9 V, 630 nm
597-5004-407F - LED, Red, SMD, 0.8mm x 1.2mm, 20 mA, 1.9 V, 630 nm

The actual product may differ from image shown

Manufacturer:
DIALIGHT DIALIGHT
Manufacturer Part No:
597-5004-407F
Newark Part No.:
30K5000
Product Range
597 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The 597-5004-407F is a red surface-mount LED with AllnGaP technology. This LED has 81mW power dissipation, 152° viewing angle and 240°C, 5 seconds maximum soldering temperature. The Micro LED® can be used with Dialight's wide-range of Optopipe® series light pipes. It is compatible with infrared reflow processes and JEDEC standards.
  • Non-diffused lens
  • Helps to eliminate mixed technology PC board processing
  • -40 to 85°C Operating temperature range

Applications

LED Lighting, Wireless, Test & Measurement, Communications & Networking, Automation & Process Control, Medical

Product Information

:
Red
:
SMD
:
0.8mm x 1.2mm
:
20mA
:
1.9V
:
630nm
:
50mcd
:
152°
:
Rectangular
:
Cut Tape
:
597 Series
:
-
:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

DIALIGHT

LED, Red, SMD, 0.8mm x 1.2mm, 20 mA, 1.9 V, 630 nm

4,000 in stock

Each (Supplied on Full Reel)

4000+ $0.726 8000+ $0.702 16000+ $0.686 24000+ $0.67 More Pricing...

Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

960 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 6/11/18
$1.85 $ 1.85
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + $1.85
25 + $1.21
50 + $1.08
100 + $0.952
250 + $0.899
500 + $0.846
1000 + $0.727
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Details: 
Looking for a constant current LED driver which can drive the LED (part number 597-5004-407F)?
3 years ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of driver which can drive this LED is CAT4008W-T2 from ON semiconductor. It is a 8 channel constant current driver for LED billboard and other general display applications. LED channel currents are programmed together via an external RSET resistor.
3 years ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:20:01.832-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_30K5000, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.