Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIALIGHT
Manufacturer Part No597-5004-402F
Newark Part No.30K4999
Product Range597 Series
Technical Datasheet
No Longer Available
Product Information
ManufacturerDIALIGHT
Manufacturer Part No597-5004-402F
Newark Part No.30K4999
Product Range597 Series
Technical Datasheet
LED ColorRed
LED MountingSMD
Bulb Size0.8mm x 1.2mm
LED Case Size0.8mm x 1.2mm
Forward Current If20mA
Forward Voltage1.9V
Wavelength Typ630nm
Luminous Intensity50mcd
Viewing Angle152°
Lens ShapeRectangular
Product Range597 Series
Automotive Qualification Standard-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
LED Color
Red
Bulb Size
0.8mm x 1.2mm
Forward Current If
20mA
Wavelength Typ
630nm
Viewing Angle
152°
Product Range
597 Series
MSL
MSL 3 - 168 hours
LED Mounting
SMD
LED Case Size
0.8mm x 1.2mm
Forward Voltage
1.9V
Luminous Intensity
50mcd
Lens Shape
Rectangular
Automotive Qualification Standard
-
SVHC
No SVHC (10-Jun-2022)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate