Low

DIALIGHT  597-3401-407F  LED, Yellow, SMD, 1.5mm x 2mm, 20 mA, 2.2 V, 580 nm

DIALIGHT 597-3401-407F
Technical Data Sheet (18.59KB) EN See all Technical Docs

The actual product may differ from image shown

Product Overview

The 597-3401-407F is a 1206 yellow SMD LED with non-diffused lens, made of GaAsP/GaP. This Micro LED® can be used with Dialight's wide-range of Optopipe® series light pipes and compatible with infrared reflow processes and JEDEC standards.
  • -40 to 100°C Operating temperature range
  • Helps to eliminate mixed technology PC board processing

 

Product Information

LED Color:
Yellow
LED Mounting:
SMD
Bulb Size:
1.5mm x 2mm
Forward Current If:
20mA
Forward Voltage:
2.2V
Wavelength Typ:
580nm
Luminous Intensity:
6mcd
Viewing Angle:
70°
Lens Shape:
Rectangular
Packaging:
Cut Tape
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 3 - 168 hours
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • LED Lighting;
  • Industrial

Legislation and Environmental

Moisture Sensitivity Level:
MSL 3 - 168 hours
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

LED, Yellow, SMD, 1.5mm x 2mm, 20 mA, 2 V, 589 nm

VCC (VISUAL COMMUNICATIONS COMPANY)

0

Price for: Each (Supplied on Full Reel)

10000+ $0.058

Buy
SM1206YC

Surface-Mount/Axial LED Lamp,Yellow,Water Clear,LED-8d

BIVAR

0

Price for: Each

1+ $0.358 5000+ $0.339 10000+ $0.305 25000+ $0.275

Buy
597-3401-40-7NF

SMD 1206 YEL 7" REEL / Tape & Reel

DIALIGHT

0

Price for: Each (Supplied on Full Reel)

5000+ $0.197 7500+ $0.183

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.