Low

DIALIGHT  597-3401-402F  LED, YELLOW, 1.5MM X 2MM, 6MCD, 580NM

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: DIALIGHT
  • Newark Part No.: 30K4969
  • Manufacturer Part No 597-3401-402F

Product Information


  • Bulb Size: 1.5mm x 2mm
  • Forward Current If: 20mA
  • Forward Voltage: 2.2V
  • LED Color: Yellow
  • LED Mounting: SMD
  • Lens Shape: Rectangular
  • Luminous Intensity: 6mcd
  • MSL: -
  • Packaging: Cut Tape
  • SVHC: No SVHC (16-Jun-2014)
  • Viewing Angle: 70°
  • Wavelength Typ: 580nm

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/1297
  •  131/1296

Availability

Availability: No Longer Manufactured


Substitutes

  • 30K4970 - LED Colour:Yellow; Bulb Size:1.5mm x 2mm; Wavelength Typ:580nm; Forward Voltage:2.2V; Forward Current If:20mA; Luminous Intensity:6mcd; LED Mounting:SMD; Lens Shape:Rectangular; Colour:Yellow ;RoHS Compliant: Yes
  • 41Y8222 - ROHS COMPLIANT: YES

Price

Pricing is unavailable. Please contact customer services.

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
30K4970
597-3401-407F

597-3401-407F

DIALIGHT

LED, YELLOW, 1.5MM X 2MM, 6MCD, 580NM

LED, YELLOW, 1.5MM X 2MM, 6MCD, 580NM; LED Colour:Yellow; Bulb Size:1.5mm x 2mm; Wavelength Typ:580nm; Forward Voltage:2.2V; Forward Current If:20mA; Luminous Intensity:6mcd; LED Mounting:SMD; Lens Shape:Rectangular; Colour:Yellow ;RoHS Compliant: Yes

  Write a Review | Ask a Question

1,698

1+ $0.21 Promotional price 25+ $0.21 Promotional price 100+ $0.21 Promotional price 250+ $0.18 Promotional price More pricing

Buy

(Available until stock is exhausted)

  • 1,698 in stock for same day shipping

see cut-off times

Suggested Substitutes
41Y8222
597-3401-40-2NF

597-3401-40-2NF

DIALIGHT

T&R / SMD LED 1206 YEL SMPSTRIP

T&R / SMD LED 1206 YEL SMPSTRIP ;ROHS COMPLIANT: YES

  Write a Review | Ask a Question

0

1000+ $0.434 5000+ $0.394

Buy
    Per the manufacturer, more stock expected week of 8/17/15

Not Normally Stocked

Non-Cancelable / Non Returnable

Customers Also Bought