Low

DIALIGHT  597-3311-407F  LED, GREEN, 1.5MM X 2MM, 7.5MCD, 560NM

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: DIALIGHT
  • Newark Part No.: 30K4957
  • Manufacturer Part No 597-3311-407F

Product Information


  • Bulb Size: 1.5mm x 2mm
  • Forward Current If: 20mA
  • Forward Voltage: 2.1V
  • LED Color: Green
  • LED Mounting: SMD
  • Lens Shape: Rectangular
  • Luminous Intensity: 7.5mcd
  • MSL: MSL 3 - 168 hours
  • Packaging: Cut Tape
  • SVHC: No SVHC (17-Dec-2014)
  • Viewing Angle: 70°
  • Wavelength Typ: 560nm

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/1316
  •  130/1297

Availability

Availability:  1,219

(Available until stock is exhausted)


  • 1,219 in stock for same day shipping

Price for: Tape & Reel Cut 1

Minimum order quantity: 1

Order multiple quantity: 1

Unit Price: $0.508

Buy

Price

Quantity List Price
1 - 24 $0.508
25 - 99 $0.455
100 - 249 $0.351
250 - 499 $0.289
500 - 999 $0.269
1000 - 2999 $0.259
3000 - 5999 $0.248
6000+ $0.234

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
41Y8221
597-3311-40-7NF

597-3311-40-7NF

DIALIGHT

T&R / SMD 1206 GRN 7" REEL

T&R / SMD 1206 GRN 7" REEL ;ROHS COMPLIANT: YES

  Write a Review | Ask a Question

0

1000+ $0.394 5000+ $0.357

Buy
    Per the manufacturer, more stock expected week of 6/29/15

Not Normally Stocked

Non-Cancelable / Non Returnable

Customers Also Bought