Low

DIALIGHT  597-3311-407F  LED, Green, SMD, 1.5mm x 2mm, 20 mA, 2.1 V, 560 nm

DIALIGHT 597-3311-407F
Technical Data Sheet (18.59KB) EN See all Technical Docs

The actual product may differ from image shown

 

Product Information

LED Color:
Green
LED Mounting:
SMD
Bulb Size:
1.5mm x 2mm
Forward Current If:
20mA
Forward Voltage:
2.1V
Wavelength Typ:
560nm
Luminous Intensity:
7.5mcd
Viewing Angle:
70°
Lens Shape:
Rectangular
Packaging:
Tape & Reel
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 3 - 168 hours
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 3 - 168 hours
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

LED, Green, 1.5mm x 2mm, 560 nm, 2.1 V, 20 mA, 7.5 mcd

DIALIGHT

14,807:  in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.372 25+ $0.333 100+ $0.256 250+ $0.212 More pricing

Buy
597-3311-40-7NF

SMD 1206 GRN 7" REEL / Tape & Reel

DIALIGHT

0

Price for: Each (Supplied on Full Reel)

5000+ $0.259 7500+ $0.241

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.