DIALIGHT  597-3311-402F  LED, Green, 1.5mm x 2mm, 560 nm, 2.1 V, 20 mA, 7.5 mcd

DIALIGHT 597-3311-402F

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 30K4956
  • Manufacturer Part No 597-3311-402F

Product Specifications, Documents & More


  • Bulb Size: 1.5mm x 2mm
  • Forward Current If: 20mA
  • Forward Voltage: 2.1V
  • LED Color: Green
  • LED Mounting: SMD
  • Lens Shape: Rectangular
  • Luminous Intensity: 7.5mcd
  • MSL: MSL 3 - 168 hours
  • Packaging: Cut Tape
  • SVHC: To Be Advised
  • Viewing Angle: 70°
  • Wavelength Typ: 560nm

Find similar products  grouped by common attribute

This product also features on the following pages and catalog editions:

  •  /
  •  131/1296
  •  132/1307

Availability

Availability: No Longer Manufactured


Substitutes

  • 93B3572 - LED, Green, 1.5mm x 2mm, 570 nm, 2 V, 20 mA, 6.5 mcd
  • 74M7560 - LED, Green, 1.5mm x 2mm, 560 nm, 2.1 V, 20 mA, 7.5 mcd
  • 41Y8220 - T&R / SMD LED 1206 GRN SMPSTRIP

Price

Pricing is unavailable. Please contact customer services.

 
 
Low

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Availability Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
93B3572
CMD15-21VGD/TR8

CMD15-21VGD/TR8

CHICAGO MINIATURE LIGHTING

LED, Green, 1.5mm x 2mm, 570 nm, 2 V, 20 mA, 6.5 mcd

769 

Price for: Cut Tape 1

1+ $0.196 25+ $0.181 100+ $0.166 250+ $0.156

Buy

see cut-off times

 
Check more stock
    More stock available week commencing 5/16/16
74M7560
597-3311-407F

597-3311-407F

DIALIGHT

LED, Green, 1.5mm x 2mm, 560 nm, 2.1 V, 20 mA, 7.5 mcd

Awaiting Delivery

Price for: Cut Tape 1

1+ $0.375 25+ $0.335 100+ $0.258 250+ $0.213

Buy

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    More stock available week commencing 5/9/16
Suggested Substitutes
41Y8220
597-3311-40-2NF

597-3311-40-2NF

DIALIGHT

T&R / SMD LED 1206 GRN SMPSTRIP

0

Price for: Full Reel 1

1+ $0.235

Buy
    More stock available week commencing 5/9/16

Not Normally Stocked

Non-Cancelable / Non Returnable

Customers Also Bought