Low

597-3301-502F - 

LED, Green, SMD, 1.6mm x 2.3mm, 20 mA, 2.2 V, 563 nm

597-3301-502F - LED, Green, SMD, 1.6mm x 2.3mm, 20 mA, 2.2 V, 563 nm

The actual product may differ from image shown

Manufacturer:
DIALIGHT DIALIGHT
Manufacturer Part No:
597-3301-502F
Newark Part No.:
30K4944
Product Range
597 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The 597-3301-502F is a 1208 green SMD LED with non-diffused lens, made of GaP. This Micro LED® can be used with Dialight's wide-range of Optopipe® series light pipes and compatible with infrared reflow processes and JEDEC standards.
  • -30 to 85°C Operating temperature range
  • Helps to eliminate mixed technology PC board processing

Applications

LED Lighting, Industrial

Product Information

:
Green
:
SMD
:
1.6mm x 2.3mm
:
20mA
:
2.2V
:
563nm
:
16mcd
:
104°
:
Rectangular
:
Cut Tape
:
597 Series
:
-
:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

VCC (VISUAL COMMUNICATIONS COMPANY)

LED, Green, SMD, 20 mA, 2.1 V, 570 nm

Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each (Supplied on Full Reel)

2000+ $0.13 4000+ $0.12

Add
100 in stock

Each (Supplied on Cut Tape)

5+ $0.462 250+ $0.414 500+ $0.369 1000+ $0.333 More Pricing...

Add

VCC (VISUAL COMMUNICATIONS COMPANY)

LED, Green, SMD, 20 mA, 2.2 V, 563 nm

2,486 in stock

Each (Supplied on Cut Tape)

1+ $0.281 25+ $0.248 100+ $0.228 250+ $0.21 More Pricing...

Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times

76 Further stock expected to ship on Mar 5, 2018

More stock available week commencing 4/30/18

Contact me when back in stock

Alternatives Available

93K6497 - LED, Green, SMD, 20 mA, 2.1 V, 570 nm

20K3120 - LED, Green, SMD, 2mm x 1.6mm, 20 mA, 2.2 V, 568 nm

59M5854 - LED, Green, 1.6mm x 2.3mm, 563 nm, 2.2 V, 20 mA, 16 mcd

View all alternatives / recommendations
$0.358 $ 0.36
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.358
100 + $0.237
1000 + $0.183
2500 + $0.154
10000 + $0.149
25000 + $0.147
50000 + $0.14
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.