Low

597-3111-507F - 

LED, Red, SMD, 1.6mm x 2.3mm, 20 mA, 1.75 V, 660 nm

597-3111-507F - LED, Red, SMD, 1.6mm x 2.3mm, 20 mA, 1.75 V, 660 nm

The actual product may differ from image shown

Manufacturer:
DIALIGHT DIALIGHT
Manufacturer Part No:
597-3111-507F
Newark Part No.:
30K4902
Product Range
597 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The 597-3111-507F is a 1208 red SMD LED with non-diffused lens, made of AlGaAs. This Micro LED® can be used with Dialight's wide-range of Optopipe® series light pipes and compatible with infrared reflow processes and JEDEC standards.
  • -30 to 85°C Operating temperature range
  • Helps to eliminate mixed technology PC board processing

Applications

LED Lighting, Industrial

Product Information

:
Red
:
SMD
:
1.6mm x 2.3mm
:
20mA
:
1.75V
:
660nm
:
16mcd
:
104°
:
Rectangular
:
Cut Tape
:
597 Series
:
-
:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
100 in stock

Each (Supplied on Cut Tape)

10+ $0.43 250+ $0.324 500+ $0.289 1000+ $0.261 More Pricing...

Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

2,513 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$0.141 $ 0.14
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $0.61
10 + $0.397
100 + $0.263
1000 + $0.203
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.